
LM4040D33FTA | |
|---|---|
DigiKey Part Number | 31-LM4040D33FTATR-ND - Tape & Reel (TR) 31-LM4040D33FTACT-ND - Cut Tape (CT) 31-LM4040D33FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D33FTA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D33FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 75 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,19240 € | 4,81 € |
| 100 | 0,16610 € | 16,61 € |
| 250 | 0,15348 € | 38,37 € |
| 500 | 0,14590 € | 72,95 € |
| 1 000 | 0,13966 € | 139,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13195 € | 395,85 € |
| 6 000 | 0,12817 € | 769,02 € |
| 9 000 | 0,12628 € | 1 136,52 € |
| 15 000 | 0,12419 € | 1 862,85 € |
| 21 000 | 0,12297 € | 2 582,37 € |
| 30 000 | 0,12179 € | 3 653,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |



