
LDF620016J | |
|---|---|
DigiKey Part Number | 31-LDF620016JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDF620016J |
Description | XTAL OSC XO 62.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Current - Supply (Max) 47mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Type | Height - Seated (Max) 0.053" (1.35mm) |
Frequency | Current - Supply (Disable) (Max) 30µA |
Function Enable/Disable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,26360 € | 1 631,80 € |
| Unit Price without VAT: | 3,26360 € |
|---|---|
| Unit Price with VAT: | 3,91632 € |

