
KK3270052 | |
|---|---|
DigiKey Part Number | KK3270052TR-ND - Tape & Reel (TR) KK3270052CT-ND - Cut Tape (CT) KK3270052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KK3270052 |
Description | XTAL OSC XO 32.7680 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 300µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,16520 € | 29,13 € |
| 50 | 1,11720 € | 55,86 € |
| 100 | 1,07100 € | 107,10 € |
| 250 | 1,01288 € | 253,22 € |
| 500 | 0,97102 € | 485,51 € |
| 1 000 | 0,93088 € | 930,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87071 € | 2 612,13 € |
| 6 000 | 0,83481 € | 5 008,86 € |
| 9 000 | 0,81451 € | 7 330,59 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |

