


HX3125006Q | |
|---|---|
DigiKey Part Number | HX3125006QTR-ND - Tape & Reel (TR) HX3125006QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HX3125006Q |
Description | XTAL OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HX3125006Q Models |
Category | Frequency Stability ±30ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 100µA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15700 € | 11,57 € |
| 25 | 1,09360 € | 27,34 € |
| 50 | 1,04840 € | 52,42 € |
| 100 | 1,00500 € | 100,50 € |
| 250 | 0,95044 € | 237,61 € |
| 500 | 0,91112 € | 455,56 € |
| 1 000 | 0,87348 € | 873,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81701 € | 2 451,03 € |
| 6 000 | 0,78332 € | 4 699,92 € |
| 9 000 | 0,76427 € | 6 878,43 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |

