Parametric Equivalent
Parametric Equivalent



HX2511F0125.000000 | |
|---|---|
DigiKey Part Number | HX2511F0125.000000DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HX2511F0125.000000 |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 100µA |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WJ-125.000MBJ-T | TXC CORPORATION | 455 | 887-8WJ-125.000MBJ-TCT-ND | 1,36000 € | Parametric Equivalent |
| QTM252J-125.000MBJ-T | QST | 1 841 | 4981-QTM252J-125.000MBJ-TCT-ND | 1,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22142 € | 3 664,26 € |
| Unit Price without VAT: | 1,22142 € |
|---|---|
| Unit Price with VAT: | 1,46570 € |



