
HD06-T | |
|---|---|
DigiKey Part Number | HD06DITR-ND - Tape & Reel (TR) HD06DICT-ND - Cut Tape (CT) HD06DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD06-T |
Description | BRIDGE RECT 1P 600V 800MA 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MiniDIP |
Datasheet | Datasheet |
EDA/CAD Models | HD06-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MiniDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,21420 € | 21,42 € |
| 500 | 0,16208 € | 81,04 € |
| 1 000 | 0,14526 € | 145,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13378 € | 401,34 € |
| 6 000 | 0,12213 € | 732,78 € |
| 9 000 | 0,11620 € | 1 045,80 € |
| 15 000 | 0,10953 € | 1 642,95 € |
| 21 000 | 0,10558 € | 2 217,18 € |
| 30 000 | 0,10174 € | 3 052,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |











