
GDZ4V7LP3-7 | |
|---|---|
DigiKey Part Number | GDZ4V7LP3-7DITR-ND - Tape & Reel (TR) GDZ4V7LP3-7DICT-ND - Cut Tape (CT) GDZ4V7LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ4V7LP3-7 |
Description | DIODE ZENER 4.7V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11720 € | 11,72 € |
| 500 | 0,07590 € | 37,95 € |
| 1 000 | 0,04733 € | 47,33 € |
| 2 000 | 0,04647 € | 92,94 € |
| 5 000 | 0,04516 € | 225,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03701 € | 370,10 € |
| 20 000 | 0,03528 € | 705,60 € |
| 30 000 | 0,03458 € | 1 037,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |


