


FY1030003 | |
|---|---|
DigiKey Part Number | FY1030003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FY1030003 |
Description | CRYSTAL 10.3680MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.368 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10.368 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±8ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,34161 € | 341,61 € |
| Unit Price without VAT: | 0,34161 € |
|---|---|
| Unit Price with VAT: | 0,40993 € |

