37.4 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.4 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FL374WFBR1

DigiKey Part Number
FL374WFBR1TR-ND - Tape & Reel (TR)
FL374WFBR1CT-ND - Cut Tape (CT)
FL374WFBR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL374WFBR1
Description
CRYSTAL 37.4000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
37.4 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.031" (0.78mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FW374WFBR1Diodes Incorporated120FW374WFBR1CT-ND0,56000 €Similar
In-Stock: 15 608
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41700 €4,17 €
250,39480 €9,87 €
500,37820 €18,91 €
1000,36260 €36,26 €
2500,34288 €85,72 €
5000,32870 €164,35 €
1 0000,31508 €315,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,29468 €884,04 €
6 0000,28250 €1 695,00 €
9 0000,27561 €2 480,49 €
15 0000,26718 €4 007,70 €
21 0000,26177 €5 497,17 €
30 0000,25615 €7 684,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €