Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FW3840062 | |
|---|---|
DigiKey Part Number | 31-FW3840062TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW3840062 |
Description | CRYSTAL CERAMIC SEAM2016 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F38411CAR | CTS-Frequency Controls | 8 949 | 110-402F38411CARCT-ND | 0,57000 € | Parametric Equivalent |
| 402F38411CAT | CTS-Frequency Controls | 0 | 402F38411CAT-ND | 0,00000 € | Parametric Equivalent |
| ECS-384-10-37-CKM-TR | ECS Inc. | 6 787 | XC2665CT-ND | 0,45000 € | Parametric Equivalent |
| FA-128 38.4000MF10Y-K | EPSON | 0 | FA-12838.4000MF10Y-K-ND | 0,35700 € | Parametric Equivalent |
| FA-128 38.4000MF10Z-K | EPSON | 0 | FA-12838.4000MF10Z-K-ND | 0,68500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28355 € | 850,65 € |
| 6 000 | 0,27649 € | 1 658,94 € |
| 9 000 | 0,27295 € | 2 456,55 € |
| 15 000 | 0,26903 € | 4 035,45 € |
| 21 000 | 0,26674 € | 5 601,54 € |
| 30 000 | 0,26454 € | 7 936,20 € |
| Unit Price without VAT: | 0,28355 € |
|---|---|
| Unit Price with VAT: | 0,34026 € |




