


FW260WFMT1 | |
|---|---|
DigiKey Part Number | FW260WFMT1TR-ND - Tape & Reel (TR) FW260WFMT1CT-ND - Cut Tape (CT) FW260WFMT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW260WFMT1 |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±17ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,46480 € | 11,62 € |
| 50 | 0,44540 € | 22,27 € |
| 100 | 0,42700 € | 42,70 € |
| 250 | 0,40384 € | 100,96 € |
| 500 | 0,38708 € | 193,54 € |
| 1 000 | 0,37108 € | 371,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34706 € | 1 041,18 € |
| 6 000 | 0,33272 € | 1 996,32 € |
| 9 000 | 0,32461 € | 2 921,49 € |
| 15 000 | 0,31468 € | 4 720,20 € |
| 21 000 | 0,30831 € | 6 474,51 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

