DO-219AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1MED-7

DigiKey Part Number
31-FS1MED-7TR-ND - Tape & Reel (TR)
31-FS1MED-7CT-ND - Cut Tape (CT)
31-FS1MED-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1MED-7
Description
DIODE STANDARD 1000V 1A DO219AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-219AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
7.6pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 756
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,13000 €1,30 €
1000,10740 €10,74 €
5000,07942 €39,71 €
1 0000,07037 €70,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05112 €153,36 €
6 0000,04118 €247,08 €
9 0000,03746 €337,14 €
15 0000,03581 €537,15 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €