
FRS1JE | |
|---|---|
DigiKey Part Number | 31-FRS1JETR-ND - Tape & Reel (TR) 31-FRS1JECT-ND - Cut Tape (CT) 31-FRS1JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRS1JE |
Description | DIODE STANDARD 600V 1A F1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount F1A (DO219AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | F1A (DO219AA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08680 € | 8,68 € |
| 500 | 0,06370 € | 31,85 € |
| 1 000 | 0,05620 € | 56,20 € |
| 2 000 | 0,04987 € | 99,74 € |
| 5 000 | 0,04300 € | 215,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03875 € | 387,50 € |
| 20 000 | 0,03517 € | 703,40 € |
| 30 000 | 0,03335 € | 1 000,50 € |
| 50 000 | 0,03130 € | 1 565,00 € |
| 70 000 | 0,03008 € | 2 105,60 € |
| 100 000 | 0,02890 € | 2 890,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

