Diode 600 V 1A Surface Mount F1A (DO219AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS1JE

DigiKey Part Number
31-FRS1JETR-ND - Tape & Reel (TR)
31-FRS1JECT-ND - Cut Tape (CT)
31-FRS1JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FRS1JE
Description
DIODE STANDARD 600V 1A F1A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount F1A (DO219AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
F1A (DO219AA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 452
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14100 €1,41 €
1000,08790 €8,79 €
5000,06450 €32,25 €
1 0000,05690 €56,90 €
2 0000,05050 €101,00 €
5 0000,04355 €217,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03924 €392,40 €
20 0000,03562 €712,40 €
30 0000,03377 €1 013,10 €
50 0000,03169 €1 584,50 €
70 0000,03046 €2 132,20 €
100 0000,02927 €2 927,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €