
FL5000108Q | |
---|---|
DigiKey Part Number | FL5000108QDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL5000108Q |
Description | CRYSTAL 50.0000MHZ 19PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±15ppm Crystal 19pF 50 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,36694 € | 1 100,82 € |
Unit Price without VAT: | 0,36694 € |
---|---|
Unit Price with VAT: | 0,44033 € |