

FL2500133 | |
---|---|
DigiKey Part Number | FL2500133TR-ND - Tape & Reel (TR) FL2500133CT-ND - Cut Tape (CT) FL2500133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2500133 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,42100 € | 4,21 € |
25 | 0,39840 € | 9,96 € |
50 | 0,38180 € | 19,09 € |
100 | 0,36590 € | 36,59 € |
250 | 0,34608 € | 86,52 € |
500 | 0,33174 € | 165,87 € |
1 000 | 0,31801 € | 318,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,29742 € | 892,26 € |
6 000 | 0,28513 € | 1 710,78 € |
9 000 | 0,27818 € | 2 503,62 € |
15 000 | 0,26966 € | 4 044,90 € |
21 000 | 0,26420 € | 5 548,20 € |
30 000 | 0,25854 € | 7 756,20 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57600 € |