


FK2500020 | |
|---|---|
DigiKey Part Number | FK2500020-ND |
Manufacturer | |
Manufacturer Product Number | FK2500020 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK2500018 | Diodes Incorporated | 0 | FK2500018-ND | 0,63702 € | Similar |
| FK2500019 | Diodes Incorporated | 0 | FK2500019-ND | 0,63702 € | Similar |
| FK2500022 | Diodes Incorporated | 0 | 31-FK2500022CT-ND | 1,08000 € | Similar |
| FK2500025 | Diodes Incorporated | 9 202 | FK2500025CT-ND | 6,08000 € | Similar |
| FKSSD1025 | Diodes Incorporated | 3 886 | FKSSD1025CT-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63702 € | 1 911,06 € |
| Unit Price without VAT: | 0,63702 € |
|---|---|
| Unit Price with VAT: | 0,76442 € |


