Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FH2700018Z | |
|---|---|
DigiKey Part Number | FH2700018ZDITR-ND - Tape & Reel (TR) FH2700018ZDICT-ND - Cut Tape (CT) FH2700018ZDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH2700018Z |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 27 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F27011CAR | CTS-Frequency Controls | 6 616 | 110-402F27011CARCT-ND | 0,54000 € | Similar |
| 402F27011CAT | CTS-Frequency Controls | 0 | 402F27011CAT-ND | 0,00000 € | Similar |
| 402F27011CJR | CTS-Frequency Controls | 0 | 402F27011CJR-ND | 0,28844 € | Similar |
| 402F27011CJT | CTS-Frequency Controls | 0 | 402F27011CJT-ND | 0,00000 € | Similar |
| 402F27011CKR | CTS-Frequency Controls | 0 | 402F27011CKR-ND | 0,28844 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,41000 € | 20,50 € |
| 100 | 0,39300 € | 39,30 € |
| 250 | 0,37164 € | 92,91 € |
| 500 | 0,35626 € | 178,13 € |
| 1 000 | 0,34152 € | 341,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31940 € | 958,20 € |
| 6 000 | 0,30620 € | 1 837,20 € |
| 9 000 | 0,29874 € | 2 688,66 € |
| 15 000 | 0,28960 € | 4 344,00 € |
| 21 000 | 0,28373 € | 5 958,33 € |
| 30 000 | 0,27765 € | 8 329,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |



