

FH1200004 | |
|---|---|
DigiKey Part Number | FH1200004TR-ND - Tape & Reel (TR) FH1200004CT-ND - Cut Tape (CT) FH1200004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH1200004 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,57840 € | 14,46 € |
| 50 | 0,55460 € | 27,73 € |
| 100 | 0,53170 € | 53,17 € |
| 250 | 0,50284 € | 125,71 € |
| 500 | 0,48202 € | 241,01 € |
| 1 000 | 0,46209 € | 462,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36736 € | 1 102,08 € |
| 6 000 | 0,35219 € | 2 113,14 € |
| 9 000 | 0,34361 € | 3 092,49 € |
| 15 000 | 0,34292 € | 5 143,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

