Bipolar (BJT) Transistor PNP 400 V 200 mA 50MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX558TA

DigiKey Part Number
FCX558TR-ND - Tape & Reel (TR)
FCX558CT-ND - Cut Tape (CT)
FCX558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX558TA
Description
TRANS PNP 400V 0.2A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 200 mA 50MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
FCX558TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 6mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 10V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46000 €4,60 €
1000,29750 €29,75 €
5000,22734 €113,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,20472 €204,72 €
2 0000,18568 €371,36 €
3 0000,17597 €527,91 €
5 0000,16506 €825,30 €
7 0000,15859 €1 110,13 €
10 0000,15231 €1 523,10 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88800 €