
DZ9F4V1S92-7 | |
|---|---|
DigiKey Part Number | DZ9F4V1S92-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ9F4V1S92-7 |
Description | DIODE ZENER 4.1V 200MW SOD923 |
Customer Reference | |
Detailed Description | Zener Diode 4.1 V 200 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |


