
SDM01U50CP3-7 | |
|---|---|
DigiKey Part Number | 31-SDM01U50CP3-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDM01U50CP3-7 |
Description | DIODE SCHOT 50V 100MA X3WLB06032 |
Customer Reference | |
Detailed Description | Diode 50 V 100mA Surface Mount X3-WLB0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 µA @ 50 V | |
Capacitance @ Vr, F | 7.5pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLB0603-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |

