


DXTN3C100PSQ-13 | |
|---|---|
DigiKey Part Number | 31-DXTN3C100PSQ-13TR-ND - Tape & Reel (TR) 31-DXTN3C100PSQ-13CT-ND - Cut Tape (CT) 31-DXTN3C100PSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN3C100PSQ-13 |
Description | TRANS NPN 100V 3A POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 140MHz 5 W Surface Mount PowerDI5060-8 (Type Q) |
Datasheet | Datasheet |
Category | Power - Max 5 W |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case 8-PowerTDFN |
Vce Saturation (Max) @ Ib, Ic 330mV @ 300mA, 3A | Supplier Device Package PowerDI5060-8 (Type Q) |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,33040 € | 33,04 € |
| 500 | 0,25366 € | 126,83 € |
| 1 000 | 0,22890 € | 228,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,20209 € | 505,22 € |
| 5 000 | 0,18551 € | 927,55 € |
| 7 500 | 0,17706 € | 1 327,95 € |
| 12 500 | 0,16756 € | 2 094,50 € |
| 17 500 | 0,16194 € | 2 833,95 € |
| 25 000 | 0,15648 € | 3 912,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |


