
DUP2105SOQ-7 | |
|---|---|
DigiKey Part Number | 31-DUP2105SOQ-7TR-ND - Tape & Reel (TR) 31-DUP2105SOQ-7CT-ND - Cut Tape (CT) 31-DUP2105SOQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DUP2105SOQ-7 |
Description | TVS DIODE 24VWM 44VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,13900 € | 13,90 € |
| 500 | 0,09522 € | 47,61 € |
| 1 000 | 0,08750 € | 87,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07549 € | 226,47 € |
| 6 000 | 0,07534 € | 452,04 € |
| 9 000 | 0,07398 € | 665,82 € |
| 15 000 | 0,06967 € | 1 045,05 € |
| 21 000 | 0,06594 € | 1 384,74 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |











