Parametric Equivalent
Similar

DSS5220TQ-7 | |
|---|---|
DigiKey Part Number | 31-DSS5220TQ-7TR-ND - Tape & Reel (TR) 31-DSS5220TQ-7CT-ND - Cut Tape (CT) 31-DSS5220TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5220TQ-7 |
Description | TRANS PNP 20V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 600 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 2A | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 225 @ 100mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS5220TQ-13 | Diodes Incorporated | 0 | DSS5220TQ-13-ND | 0,08193 € | Parametric Equivalent |
| NSS20200LT1G | onsemi | 1 532 | NSS20200LT1GOSCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,17960 € | 17,96 € |
| 500 | 0,13482 € | 67,41 € |
| 1 000 | 0,12039 € | 120,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10199 € | 305,97 € |
| 6 000 | 0,09272 € | 556,32 € |
| 9 000 | 0,08800 € | 792,00 € |
| 15 000 | 0,08268 € | 1 240,20 € |
| 21 000 | 0,07954 € | 1 670,34 € |
| 30 000 | 0,07648 € | 2 294,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |



