


MJD41CQ-13 | |
|---|---|
DigiKey Part Number | 31-MJD41CQ-13TR-ND - Tape & Reel (TR) 31-MJD41CQ-13CT-ND - Cut Tape (CT) 31-MJD41CQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD41CQ-13 |
Description | TRANS NPN 100V 6A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.5 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 4V | |
Power - Max | 1.5 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,33510 € | 33,51 € |
| 500 | 0,25784 € | 128,92 € |
| 1 000 | 0,23294 € | 232,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,20598 € | 514,95 € |
| 5 000 | 0,18930 € | 946,50 € |
| 7 500 | 0,18080 € | 1 356,00 € |
| 12 500 | 0,17126 € | 2 140,75 € |
| 17 500 | 0,16560 € | 2 898,00 € |
| 25 000 | 0,16298 € | 4 074,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |


