
D12V0X1B2LP-7B | |
|---|---|
DigiKey Part Number | 31-D12V0X1B2LP-7BTR-ND - Tape & Reel (TR) 31-D12V0X1B2LP-7BCT-ND - Cut Tape (CT) 31-D12V0X1B2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D12V0X1B2LP-7B |
Description | TVS DIODE 12VWM 25V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07434 € | 37,17 € |
| 1 000 | 0,06576 € | 65,76 € |
| 2 000 | 0,05850 € | 117,00 € |
| 5 000 | 0,05062 € | 253,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04575 € | 457,50 € |
| 20 000 | 0,04164 € | 832,80 € |
| 30 000 | 0,03955 € | 1 186,50 € |
| 50 000 | 0,03720 € | 1 860,00 € |
| 70 000 | 0,03581 € | 2 506,70 € |
| 100 000 | 0,03445 € | 3 445,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |



