


DMTH6012LPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6012LPSWQ-13TR-ND - Tape & Reel (TR) 31-DMTH6012LPSWQ-13CT-ND - Cut Tape (CT) 31-DMTH6012LPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6012LPSWQ-13 |
Description | MOSFET N-CH 60V 11.5/50.5A PWRDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11.5A (Ta), 50.5A (Tc) 2.8W (Ta), 53.6W (Tc) Surface Mount PowerDI5060-8 (Type Q) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13.6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 785 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 53.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 (Type Q) |
Rds On (Max) @ Id, Vgs 14mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77800 € | 7,78 € |
| 100 | 0,51470 € | 51,47 € |
| 500 | 0,40184 € | 200,92 € |
| 1 000 | 0,36552 € | 365,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,32618 € | 815,45 € |
| 5 000 | 0,30186 € | 1 509,30 € |
| 7 500 | 0,28948 € | 2 171,10 € |
| 12 500 | 0,27557 € | 3 444,62 € |
| 17 500 | 0,26733 € | 4 678,28 € |
| 25 000 | 0,26103 € | 6 525,75 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |

