2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3

DMTH6004SK3Q-13

DigiKey Part Number
DMTH6004SK3Q-13DITR-ND - Tape & Reel (TR)
DMTH6004SK3Q-13DICT-ND - Cut Tape (CT)
DMTH6004SK3Q-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6004SK3Q-13
Description
MOSFET N-CH 60V 100A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 3.9W (Ta), 180W (Tc) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4556 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 180W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 722
Factory Stock: 200 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,98000 €9,80 €
1000,67810 €67,81 €
5000,58718 €293,59 €
1 0000,55122 €551,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,47071 €1 176,78 €
5 0000,45035 €2 251,75 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,48800 €