N-Channel 40 V 86A (Tc) 3.5W (Ta), 72W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH45M5SPSW-13

DigiKey Part Number
31-DMTH45M5SPSW-13TR-ND - Tape & Reel (TR)
31-DMTH45M5SPSW-13CT-ND - Cut Tape (CT)
31-DMTH45M5SPSW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH45M5SPSW-13
Description
MOSFET BVDSS: 31V~40V POWERDI506
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 86A (Tc) 3.5W (Ta), 72W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1083 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 72W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI5060-8 (Type UX)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 172
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,73700 €7,37 €
1000,48670 €48,67 €
5000,37910 €189,55 €
1 0000,34446 €344,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,30697 €767,43 €
5 0000,28379 €1 418,95 €
7 5000,27199 €2 039,93 €
12 5000,25872 €3 234,00 €
17 5000,25087 €4 390,22 €
25 0000,24324 €6 081,00 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,40400 €