
DMTH45M5SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH45M5SPSW-13TR-ND - Tape & Reel (TR) 31-DMTH45M5SPSW-13CT-ND - Cut Tape (CT) 31-DMTH45M5SPSW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH45M5SPSW-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 86A (Tc) 3.5W (Ta), 72W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1083 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta), 72W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerDI5060-8 (Type UX) |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH45M5SPSWQ-13 | Diodes Incorporated | 0 | 31-DMTH45M5SPSWQ-13TR-ND | 0,29498 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73700 € | 7,37 € |
| 100 | 0,48670 € | 48,67 € |
| 500 | 0,37910 € | 189,55 € |
| 1 000 | 0,34446 € | 344,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,30697 € | 767,43 € |
| 5 000 | 0,28379 € | 1 418,95 € |
| 7 500 | 0,27199 € | 2 039,93 € |
| 12 500 | 0,25872 € | 3 234,00 € |
| 17 500 | 0,25087 € | 4 390,22 € |
| 25 000 | 0,24324 € | 6 081,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

