
DMTH8008LFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH8008LFGQ-7TR-ND - Tape & Reel (TR) 31-DMTH8008LFGQ-7CT-ND - Cut Tape (CT) 31-DMTH8008LFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH8008LFGQ-7 |
Description | MOSFET BVDSS: 61V~100V POWERDI33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 17A (Ta), 70A (Tc) 1.2W (Ta), 50W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2254 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,05400 € | 10,54 € |
| 100 | 0,71040 € | 71,04 € |
| 500 | 0,56328 € | 281,64 € |
| 1 000 | 0,52414 € | 524,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,47973 € | 959,46 € |
| 4 000 | 0,42822 € | 1 712,88 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |




