10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ6.0CAQ-13-F

DigiKey Part Number
31-SMBJ6.0CAQ-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.0CAQ-13-F
Description
TVS DIODE 6VWM 10.3VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
58.3A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
6V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.67V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
10.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15259 €457,77 €
6 0000,14397 €863,82 €
Manufacturers Standard Package
Unit Price without VAT:0,15259 €
Unit Price with VAT:0,18311 €