Mosfet Array 40V 10.6A (Ta), 43.6A (Tc) 2.41W (Ta), 42.8W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4014LPD-13

DigiKey Part Number
31-DMTH4014LPD-13TR-ND - Tape & Reel (TR)
31-DMTH4014LPD-13CT-ND - Cut Tape (CT)
31-DMTH4014LPD-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4014LPD-13
Description
MOSFET 2N-CH 40V 10.6A PWRDI50
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 10.6A (Ta), 43.6A (Tc) 2.41W (Ta), 42.8W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
10.6A (Ta), 43.6A (Tc)
Rds On (Max) @ Id, Vgs
15mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
733pF @ 20V
Power - Max
2.41W (Ta), 42.8W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 825
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,71300 €7,13 €
1000,47080 €47,08 €
5000,36710 €183,55 €
1 0000,33370 €333,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,28861 €721,52 €
5 0000,26693 €1 334,65 €
7 5000,25588 €1 919,10 €
12 5000,25302 €3 162,75 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,36800 €