
DMN6040SVTQ-7 | |
|---|---|
DigiKey Part Number | DMN6040SVTQ-7DITR-ND - Tape & Reel (TR) DMN6040SVTQ-7DICT-ND - Cut Tape (CT) DMN6040SVTQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6040SVTQ-7 |
Description | MOSFET N-CH 60V 5A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMN6040SVTQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1287 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,34160 € | 34,16 € |
| 500 | 0,26242 € | 131,21 € |
| 1 000 | 0,23692 € | 236,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20450 € | 613,50 € |
| 6 000 | 0,18817 € | 1 129,02 € |
| 9 000 | 0,17985 € | 1 618,65 € |
| 15 000 | 0,17051 € | 2 557,65 € |
| 21 000 | 0,16497 € | 3 464,37 € |
| 30 000 | 0,15960 € | 4 788,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |

