Parametric Equivalent

DMTH10H032LPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H032LPSWQ-13TR-ND - Tape & Reel (TR) 31-DMTH10H032LPSWQ-13CT-ND - Cut Tape (CT) 31-DMTH10H032LPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H032LPSWQ-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI50 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Tc) 3.4W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 683 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,37750 € | 37,75 € |
| 500 | 0,29170 € | 145,85 € |
| 1 000 | 0,26409 € | 264,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22716 € | 567,90 € |
| 5 000 | 0,20923 € | 1 046,15 € |
| 7 500 | 0,20009 € | 1 500,67 € |
| 12 500 | 0,19008 € | 2 376,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |


