Parametric Equivalent
Similar

DMT6006SPS-13 | |
|---|---|
DigiKey Part Number | DMT6006SPS-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT6006SPS-13 |
Description | MOSFET N-CH 60V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16.2A (Ta), 98A (Tc) 2.45W (Ta), 89.3W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1721 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.45W (Ta), 89.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,34174 € | 854,35 € |
| Unit Price without VAT: | 0,34174 € |
|---|---|
| Unit Price with VAT: | 0,41009 € |



