
DMN10H170SFDE-7 | |
---|---|
DigiKey Part Number | 31-DMN10H170SFDE-7TR-ND - Tape & Reel (TR) 31-DMN10H170SFDE-7CT-ND - Cut Tape (CT) 31-DMN10H170SFDE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H170SFDE-7 |
Description | MOSFET N-CH 100V 2.9A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.9A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1167 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,40700 € | 4,07 € |
100 | 0,27180 € | 27,18 € |
500 | 0,20742 € | 103,71 € |
1 000 | 0,18668 € | 186,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,14699 € | 440,97 € |
6 000 | 0,14264 € | 855,84 € |
9 000 | 0,13871 € | 1 248,39 € |
15 000 | 0,13609 € | 2 041,35 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,67200 € |