Parametric Equivalent

DMT4008LFV-7 | |
|---|---|
DigiKey Part Number | DMT4008LFV-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT4008LFV-7 |
Description | MOSFET N-CH 40V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12.1A (Ta), 54.8A (Tc) 1.9W (Ta), 35.7W (Tc) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1179 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 35.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26631 € | 532,62 € |
| 4 000 | 0,24531 € | 981,24 € |
| 6 000 | 0,23462 € | 1 407,72 € |
| 10 000 | 0,22310 € | 2 231,00 € |
| Unit Price without VAT: | 0,26631 € |
|---|---|
| Unit Price with VAT: | 0,31957 € |


