Parametric Equivalent
Parametric Equivalent

DMT31M1LPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMT31M1LPSWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT31M1LPSWQ-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Ta), 130A (Tc) 1.8W Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5938 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.8W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 (Type UX) |
Rds On (Max) @ Id, Vgs 0.95mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.3V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT31M1LPSW-13 | Diodes Incorporated | 0 | 31-DMT31M1LPSW-13TR-ND | 0,51302 € | Parametric Equivalent |
| DMTH31M1LPSW-13 | Diodes Incorporated | 0 | 31-DMTH31M1LPSW-13TR-ND | 0,51302 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,61424 € | 1 535,60 € |
| Unit Price without VAT: | 0,61424 € |
|---|---|
| Unit Price with VAT: | 0,73709 € |


