DN0150ADJ-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9 459
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 7 480
Unit Price: 0,38000 €
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 60MHz 300mW Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN0150ADJ-7

DigiKey Part Number
DN0150ADJ-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DN0150ADJ-7
Description
TRANS 2NPN 50V 100MA SOT-963
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 60MHz 300mW Surface Mount SOT-963
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
300mW
Frequency - Transition
60MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes