Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

DMT3003LFG-13 | |
|---|---|
DigiKey Part Number | DMT3003LFG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3003LFG-13 |
Description | MOSFET N-CH 30V 22A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 100A (Tc) 2.4W (Ta), 62W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 62W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25359 € | 760,77 € |
| 6 000 | 0,23462 € | 1 407,72 € |
| 9 000 | 0,22495 € | 2 024,55 € |
| 15 000 | 0,22310 € | 3 346,50 € |
| Unit Price without VAT: | 0,25359 € |
|---|---|
| Unit Price with VAT: | 0,30431 € |



