
AP7347DQ-25FDZW-7 | |
---|---|
DigiKey Part Number | 31-AP7347DQ-25FDZW-7TR-ND - Tape & Reel (TR) 31-AP7347DQ-25FDZW-7CT-ND - Cut Tape (CT) 31-AP7347DQ-25FDZW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347DQ-25FDZW-7 |
Description | IC REG LINEAR 2.5V W-DFN2020-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (SWP) (Type A1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,34000 € | 3,40 € |
25 | 0,30400 € | 7,60 € |
100 | 0,26490 € | 26,49 € |
250 | 0,24616 € | 61,54 € |
500 | 0,23488 € | 117,44 € |
1 000 | 0,22559 € | 225,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,21412 € | 642,36 € |
6 000 | 0,20850 € | 1 251,00 € |
9 000 | 0,20569 € | 1 851,21 € |
15 000 | 0,20258 € | 3 038,70 € |
21 000 | 0,20075 € | 4 215,75 € |
30 000 | 0,19900 € | 5 970,00 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57600 € |