
DMP6350S-7 | |
|---|---|
DigiKey Part Number | DMP6350S-7DITR-ND - Tape & Reel (TR) DMP6350S-7DICT-ND - Cut Tape (CT) DMP6350S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6350S-7 |
Description | MOSFET P-CH 60V 1.5A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.5A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 206 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 720mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 350mOhm @ 900mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,24060 € | 24,06 € |
| 500 | 0,18250 € | 91,25 € |
| 1 000 | 0,16372 € | 163,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13986 € | 419,58 € |
| 6 000 | 0,12784 € | 767,04 € |
| 9 000 | 0,12171 € | 1 095,39 € |
| 15 000 | 0,11483 € | 1 722,45 € |
| 21 000 | 0,11075 € | 2 325,75 € |
| 30 000 | 0,10679 € | 3 203,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |








