Parametric Equivalent

DMP6110SVTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP6110SVTQ-7TR-ND - Tape & Reel (TR) 31-DMP6110SVTQ-7CT-ND - Cut Tape (CT) 31-DMP6110SVTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6110SVTQ-7 |
Description | MOSFET P-CH 60V 7.3A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.3A (Ta) 1.8W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 969 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62700 € | 6,27 € |
| 100 | 0,41110 € | 41,11 € |
| 500 | 0,31812 € | 159,06 € |
| 1 000 | 0,28817 € | 288,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25011 € | 750,33 € |
| 6 000 | 0,23095 € | 1 385,70 € |
| 9 000 | 0,22119 € | 1 990,71 € |
| 15 000 | 0,21023 € | 3 153,45 € |
| 21 000 | 0,20373 € | 4 278,33 € |
| 30 000 | 0,19743 € | 5 922,90 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |


