
DMP4050SSD-13 | |
|---|---|
DigiKey Part Number | DMP4050SSD-13TR-ND - Tape & Reel (TR) DMP4050SSD-13CT-ND - Cut Tape (CT) DMP4050SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4050SSD-13 |
Description | MOSFET 2P-CH 40V 4A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 4A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 13.9nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 674pF @ 20V |
Part Status Active | Power - Max 1.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 4A | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 50mOhm @ 6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95000 € | 9,50 € |
| 100 | 0,63550 € | 63,55 € |
| 500 | 0,50038 € | 250,19 € |
| 1 000 | 0,45689 € | 456,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,40984 € | 1 024,60 € |
| 5 000 | 0,38076 € | 1 903,80 € |
| 7 500 | 0,36595 € | 2 744,62 € |
| 12 500 | 0,34931 € | 4 366,38 € |
| 17 500 | 0,34187 € | 5 982,73 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,80000 € |

