P-Channel 40 V 8.5A (Ta) 1.3W (Ta) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4015SPS-13

DigiKey Part Number
DMP4015SPS-13DITR-ND - Tape & Reel (TR)
DMP4015SPS-13DICT-ND - Cut Tape (CT)
DMP4015SPS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4015SPS-13
Description
MOSFET P-CH 40V 8.5A PWRDI5060-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 8.5A (Ta) 1.3W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 9.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47.5 nC @ 5 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4234 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,68500 €6,85 €
1000,45210 €45,21 €
5000,35190 €175,95 €
1 0000,31965 €319,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,27618 €690,45 €
5 0000,25524 €1 276,20 €
7 5000,24457 €1 834,28 €
12 5000,24011 €3 001,38 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,30800 €