
DMP3099LQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP3099LQ-7TR-ND - Tape & Reel (TR) 31-DMP3099LQ-7CT-ND - Cut Tape (CT) 31-DMP3099LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3099LQ-7 |
Description | MOSFET P-CH 30V 3.8A SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.8A (Ta) 1.08W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 563 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.08W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 65mOhm @ 3.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12030 € | 12,03 € |
| 500 | 0,08914 € | 44,57 € |
| 1 000 | 0,07905 € | 79,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06620 € | 198,60 € |
| 6 000 | 0,05972 € | 358,32 € |
| 9 000 | 0,05642 € | 507,78 € |
| 15 000 | 0,05270 € | 790,50 € |
| 21 000 | 0,05050 € | 1 060,50 € |
| 30 000 | 0,04836 € | 1 450,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |





