DMP3099L-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 46 295
Unit Price: 0,39000 €
Datasheet
P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3099L-13

DigiKey Part Number
DMP3099L-13DITR-ND - Tape & Reel (TR)
DMP3099L-13DICT-ND - Cut Tape (CT)
DMP3099L-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3099L-13
Description
MOSFET P-CH 30V 3.8A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
563 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.08W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17600 €1,76 €
1000,11040 €11,04 €
5000,08156 €40,78 €
1 0000,07221 €72,21 €
2 0000,06434 €128,68 €
5 0000,05579 €278,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04578 €457,80 €
20 0000,04174 €834,80 €
30 0000,03969 €1 190,70 €
50 0000,03738 €1 869,00 €
70 0000,03601 €2 520,70 €
100 0000,03468 €3 468,00 €
250 0000,03389 €8 472,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €