
DMP3036SFV-13 | |
|---|---|
DigiKey Part Number | 31-DMP3036SFV-13TR-ND - Tape & Reel (TR) 31-DMP3036SFV-13CT-ND - Cut Tape (CT) 31-DMP3036SFV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3036SFV-13 |
Description | MOSFET P-CH 30V 30A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Ta) 2.3W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1931 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3036SFV-7 | Diodes Incorporated | 2 753 | 31-DMP3036SFV-7CT-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,34160 € | 34,16 € |
| 500 | 0,26242 € | 131,21 € |
| 1 000 | 0,23692 € | 236,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20450 € | 613,50 € |
| 6 000 | 0,18817 € | 1 129,02 € |
| 9 000 | 0,17985 € | 1 618,65 € |
| 15 000 | 0,17051 € | 2 557,65 € |
| 21 000 | 0,16497 € | 3 464,37 € |
| 30 000 | 0,15960 € | 4 788,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |










